
This 20.3mm clear LED features a round, flat lens and is designed for press-fit, board mount applications. It is lead-free and RoHS compliant. The LED is available in quantities of 1000 in bulk packaging.
VCC Chml 7610D2 technical specifications.
| Body Length | 20.32mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Lens Size | 8mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7610 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7610D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.