VCC Chml 7632-10PK technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Current Rating | 40mA |
| Lead/Base Style | Radial |
| Lens Style | Tubular |
| Mount | Base |
| MSCP | 0.3MSCP |
| Number of Contacts | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7632-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.