VCC Chml 7715-10PK technical specifications.
| Color | Clear |
| Current Rating | 120mA |
| Lead/Base Style | Radial |
| Length | 9.7mm |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 40000Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Number of Contacts | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7715-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.