This radial LED emitter has a current rating of 20mA and a diameter of 0.13inch. It operates at a maximum voltage of 28V and has a lifespan of 4000 hours. The LED is packaged in bulk and has a clear lens color. It is a two-contact device with a radial lead/base style.
VCC Chml 7839-10PK technical specifications.
| Color | Clear |
| Current Rating | 20mA |
| Diameter | 0.13inch |
| Lead/Base Style | Radial |
| Lens Color | Clear |
| Life (Hours) | 4000Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Number of Contacts | 2 |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7839-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.