VCC Chml 7876 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 60mA |
| Lead/Base Style | Radial |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Mount | Base |
| MSCP | 0.34MSCP |
| Number of Contacts | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.