VCC Chml 7876-10PK technical specifications.
| Current Rating | 60mA |
| Length | 16mm |
| Mount | Base |
| MSCP | 0.34MSCP |
| Number of Contacts | 3 |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7876-10PK to view detailed technical specifications.
No datasheet is available for this part.