
The 8-967 optocoupler from VCC Chml is a 120V device with a current rating of 30mA. It features a bayonet base and a clear lens. The component is packaged in bulk quantities of 100 units and is RoHS compliant. It has a voltage rating of 120V and a lifespan of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 8-967 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Clear |
| Current Rating | 30mA |
| Diameter | 0.325inch |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1200MSCP |
| Operating Supply Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8-967 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.