VCC Chml 8-A237 technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| Mount | Base |
| Operating Supply Current | 580mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8-A237 to view detailed technical specifications.
No datasheet is available for this part.