VCC Chml 8362 technical specifications.
| Color | Clear |
| Current Rating | 80mA |
| Lead/Base Style | Screw |
| Lens Color | Clear |
| Lens Style | Round |
| Life (Hours) | 15000Hour |
| Mount | Screw |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
