VCC Chml 85-10PK technical specifications.
| Color | Clear |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 7000Hour |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 85-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.