VCC Chml 8628 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Flange |
| Mount | Flanges |
| MSCP | 0.63MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.