VCC Chml 8918 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Current Rating | 100mA |
| Diameter | 0.23inch |
| Lead/Base Style | Midget Flange |
| Length | 15.9mm |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Flanges |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.