
General purpose incandescent lamp, 40V operating supply voltage, 0.53A current rating. Features a clear glass bulb with a bayonet base for secure mounting. Offers a rated life of 3800 hours and a luminous intensity of 14 MSCP. Lead-free construction. Supplied in bulk packaging with 100 units per package.
VCC Chml 895 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Life (Hours) | 3800Hour |
| Mount | Base |
| MSCP | 14MSCP |
| Operating Supply Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
