VCC Chml 909 technical specifications.
| Color | Clear |
| Lead/Base Style | Wedge |
| Life (Hours) | 30Hour |
| Mount | Base |
| MSCP | 3.8MSCP |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 909 to view detailed technical specifications.
No datasheet is available for this part.