VCC Chml 949-10PK technical specifications.
| Color | Clear |
| Current Rating | 22mA |
| Lead/Base Style | Bayonet |
| Lens Style | Tubular |
| MSCP | 0.2MSCP |
| Operating Supply Voltage | 130V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 949-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.