VCC Chml A1H technical specifications.
| Color | Clear |
| Length | 0.525inch |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Mount | Flanges |
| Operating Supply Current | 1.2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.