
The Clear 125V 700uA Wire Terminal Optocoupler is a general-purpose optocoupler with a round, domed lens style and a wire terminal lead/base style. It has a voltage rating of 125V and an operating supply voltage of 65V. The device is RoHS compliant and is packaged in bulk quantities of 200 units. It is designed for use in a variety of applications, including those requiring optocoupling and isolation.
VCC Chml A2A technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 65V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml A2A to view detailed technical specifications.
No datasheet is available for this part.