VCC Chml A2B-T technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Mount | Wire |
| Package Quantity | 500 |
| Packaging | Bulk |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml A2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.