VCC Chml B1A-10PK technical specifications.
| Package/Case | 300 |
| Color | Clear |
| Current Rating | 300uA |
| Lead/Base Style | Bayonet |
| Length | 30.2mm |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml B1A-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.