
The B2A-10PK optocoupler features a clear lens and a current rating of 1.2mA. It has a voltage rating of 95V AC and 135V DC. The device is designed to operate for 25000 hours. It is available in bulk packaging with 10 units per package.
VCC Chml B2A-10PK technical specifications.
| Color | Clear |
| Current Rating | 1.2mA |
| Length | 1.188inch |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml B2A-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.