VCC Chml B2A-R110 technical specifications.
| Color | Clear |
| Current Rating | 1.2mA |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml B2A-R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.