VCC Chml B7A technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 2mA |
| Lead/Base Style | Screw |
| Length | 1.53inch |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Wire |
| Operating Supply Current | 2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml B7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.