
VCC Chml CM1816-10PK technical specifications.
| Color | Clear |
| Current Rating | 330mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| MSCP | 3MSCP |
| Package Quantity | 10 |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1816-10PK to view detailed technical specifications.
No datasheet is available for this part.