
VCC Chml CM1819-10PK technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 2500Hour |
| MSCP | 0.34MSCP |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1819-10PK to view detailed technical specifications.
No datasheet is available for this part.