VCC Chml CM1820 technical specifications.
| Color | Clear |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| Life (Hours) | 1000Hour |
| Mount | Base |
| MSCP | 1.6MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
