VCC Chml CM1829-10PK technical specifications.
| Current Rating | 70mA |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1829-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.