
The CM1835-10PK is a 55V optocoupler with a current rating of 50mA. It features a clear lens and is packaged in a 406 base mount configuration. The device has a rated life of 5000 hours and is suitable for operation at voltages up to 55V. The CM1835-10PK is available in quantities of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml CM1835-10PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 406 |
| Current Rating | 50mA |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1.1MSCP |
| Operating Supply Voltage | 55V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 55V |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1835-10PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.