VCC Chml CM1918 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Mount | Wire |
| MSCP | 0.3MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.