VCC Chml CM1982SP technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1982SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.