VCC Chml CM2 technical specifications.
| Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Wire |
| MSCP | 0.03MSCP |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.