VCC Chml CM20-4 technical specifications.
| Current Rating | 350mA |
| Life (Hours) | 10000Hour |
| MSCP | 0.35MSCP |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CM20-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.