VCC Chml CM21-2 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM21-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
