VCC Chml CM73 technical specifications.
| Current Rating | 80mA |
| Lead Free | Lead Free |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CM73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.