VCC Chml CM8361 technical specifications.
| Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Wire |
| MSCP | 0.65MSCP |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM8361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.