VCC Chml CMC01Z technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Lens Style | Clear |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T-1 StatusPak™ |
| Viewing Angle | 120° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMC01Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.