
VCC Chml CMD11-21UBC/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Height | 1.5mm |
| Length | 3mm |
| Lens Size | 1.1mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 64.5mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD11-21UBC/TR8 to view detailed technical specifications.
No datasheet is available for this part.