The CMD11204UR is a red LED with a forward current rating of 20mA. It is packaged in a 1210 case and is suitable for standard mount applications. The device has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is available in quantities of 3000 per reel.
VCC Chml CMD11204UR technical specifications.
| Package/Case | 1210 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11204UR to view detailed technical specifications.
No datasheet is available for this part.