VCC Chml CMD11304A technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.25mm |
| Lens Style | Rectangular, Flat, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 4V |
| Viewing Angle | 100° |
| Wavelength | 610nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11304A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.