VCC Chml CMD11304G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 3mm |
| Lens Style | Square |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 65mW |
| Reverse Voltage | 4V |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11304G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.