VCC Chml CMD11504A technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 3.2mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BrightAngle™ |
| Viewing Angle | 100° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.