VCC Chml CMD11504PY technical specifications.
| Package/Case | 1104 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Semitube, Clear |
| Luminous Intensity | 65mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11504PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.