VCC Chml CMD11505PY technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 0.6mm |
| Length | 2.1mm |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BrightAngle™ |
| Viewing Angle | 130° |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11505PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.