Surface mount green LED emitter featuring a 1208 case code (3020 metric) and a semitube, clear, round, diffused lens style. Delivers a luminous intensity of 14.9mcd with a 570nm wavelength and a wide 120° viewing angle. Operates with a 20mA forward current and a 4V reverse voltage, within a -30°C to 90°C temperature range. This RoHS compliant component is presented on tape and reel packaging.
VCC Chml CMD12-21UGC/TR8 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Semitube, Clear, Round, Diffused |
| Luminous Intensity | 14.9mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | BrightAngle™ |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD12-21UGC/TR8 to view detailed technical specifications.
No datasheet is available for this part.
