
VCC Chml CMD12-21VYC/TR8 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Semitube, Clear |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BrightAngle™ |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 585nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD12-21VYC/TR8 to view detailed technical specifications.
No datasheet is available for this part.
