
Surface mount LED emitter featuring a 1206 case code, emitting red light with a wavelength of 660nm. This single-element LED offers a luminous intensity of 15mcd at a forward current of 20mA. It operates within a temperature range of -40°C to 85°C and has a viewing angle of 140°. The component is RoHS compliant and packaged on tape and reel.
VCC Chml CMD15-21SRC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Current Rating | 20mA |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD15-21SRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
