
Dual-color (Green, Red) LED emitter in a 1206 (3225 Metric) surface mount package. Features a clear, flat, diffused rectangular lens with a 1.5mm lens size. Operates with a 20mA forward current and 5V reverse voltage. Offers a 140° viewing angle and 15mcd luminous intensity. Packaged on tape and reel, this RoHS compliant component is lead-free.
VCC Chml CMD1522SRUGCTR8 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1206 |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.5mm |
| Lens Style | Rectangular, Clear, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD1522SRUGCTR8 to view detailed technical specifications.
No datasheet is available for this part.
