Surface mount LED emitter featuring two elements in a 1206 (3225 metric) package. This component emits both red and green light with a luminous intensity of 20mcd. Operating with a forward voltage of 2.8V for green and 2.1V for red at 20mA, it offers a wide 140° viewing angle. The LED is housed in a colorless, clear, flat, diffused, rectangular lens measuring 1.5mm and is supplied on tape and reel in a 2000-piece package. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
VCC Chml CMD1522VRVGCTR8 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1206 |
| Color | Green, Red |
| Depth | 3.2mm |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Clear, Flat, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD1522VRVGCTR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.