
Surface mount LED emitter in a 0805 (2012 metric) package, featuring a red illumination color with a 140° viewing angle and 21mcd luminous intensity. This component operates at a 20mA forward current with a 1.7V forward voltage and a 5V reverse voltage. It has a rectangular, diffused lens and is RoHS compliant, designed for operation between -40°C and 85°C.
VCC Chml CMD17-21SRC/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21SRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
