VCC Chml CMD17-21UBC-100 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 27mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21UBC-100 to view detailed technical specifications.
No datasheet is available for this part.