
VCC Chml CMD17-21UBC/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 27mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 430nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21UBC/TR8 to view detailed technical specifications.
No datasheet is available for this part.